
CRCW121090K9FKEA | |
---|---|
DigiKey Part Number | 541-90.9KAATR-ND - Tape & Reel (TR) 541-90.9KAACT-ND - Cut Tape (CT) 541-90.9KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121090K9FKEA |
Description | RES SMD 90.9K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121090K9FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹16.86000 | ₹16.86 |
10 | ₹8.69700 | ₹86.97 |
25 | ₹6.88640 | ₹172.16 |
50 | ₹5.85680 | ₹292.84 |
100 | ₹4.59670 | ₹459.67 |
250 | ₹3.99332 | ₹998.33 |
500 | ₹3.74838 | ₹1,874.19 |
1,000 | ₹3.37656 | ₹3,376.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.66593 | ₹13,329.65 |
10,000 | ₹2.59387 | ₹25,938.70 |
15,000 | ₹2.57387 | ₹38,608.05 |
25,000 | ₹2.48057 | ₹62,014.25 |
35,000 | ₹2.42717 | ₹84,950.95 |
50,000 | ₹2.37663 | ₹1,18,831.50 |
60,000 | ₹2.35300 | ₹1,41,180.00 |
1,20,000 | ₹2.27507 | ₹2,73,008.40 |
1,25,000 | ₹2.27102 | ₹2,83,877.50 |