
CRCW12181R50JNEKHP | |
|---|---|
DigiKey Part Number | 541-1.5BNTR-ND - Tape & Reel (TR) 541-1.5BNCT-ND - Cut Tape (CT) 541-1.5BNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12181R50JNEKHP |
Description | RES SMD 1.5 OHM 5% 1.5W 1218 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 1.5W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12181R50JNEKHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1218 (3246 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹142.57000 | ₹142.57 |
| 10 | ₹94.39700 | ₹943.97 |
| 25 | ₹83.42000 | ₹2,085.50 |
| 50 | ₹77.08340 | ₹3,854.17 |
| 100 | ₹72.04210 | ₹7,204.21 |
| 250 | ₹66.92244 | ₹16,730.61 |
| 500 | ₹63.95542 | ₹31,977.71 |
| 1,000 | ₹61.59408 | ₹61,594.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹56.02063 | ₹2,24,082.52 |
| 8,000 | ₹54.87281 | ₹4,38,982.48 |
| 12,000 | ₹54.31268 | ₹6,51,752.16 |