
CRCW121820R0FKTK | |
|---|---|
DigiKey Part Number | 541-CRCW121820R0FKTKTR-ND - Tape & Reel (TR) 541-CRCW121820R0FKTKCT-ND - Cut Tape (CT) 541-CRCW121820R0FKTKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121820R0FKTK |
Description | RES SMD 20 OHM 1% 1W 1218 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 1W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121820R0FKTK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1218 (3246 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.13000 | ₹54.13 |
| 10 | ₹32.21300 | ₹322.13 |
| 25 | ₹27.22560 | ₹680.64 |
| 50 | ₹24.35020 | ₹1,217.51 |
| 100 | ₹22.07850 | ₹2,207.85 |
| 250 | ₹19.76772 | ₹4,941.93 |
| 500 | ₹18.43662 | ₹9,218.31 |
| 1,000 | ₹17.37618 | ₹17,376.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹16.17908 | ₹64,716.32 |
| 8,000 | ₹15.63399 | ₹1,25,071.92 |
| 12,000 | ₹15.36814 | ₹1,84,417.68 |
| 20,000 | ₹15.07994 | ₹3,01,598.80 |
| 28,000 | ₹14.91482 | ₹4,17,614.96 |
| 40,000 | ₹14.75853 | ₹5,90,341.20 |
| 48,000 | ₹14.68553 | ₹7,04,905.44 |