
CRCW2010100KFKEFHP | |
|---|---|
DigiKey Part Number | 541-100KPTR-ND - Tape & Reel (TR) 541-100KPCT-ND - Cut Tape (CT) 541-100KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010100KFKEFHP |
Description | RES SMD 100K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010100KFKEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹30.00600 | ₹300.06 |
| 25 | ₹25.12280 | ₹628.07 |
| 50 | ₹22.32740 | ₹1,116.37 |
| 100 | ₹20.10950 | ₹2,010.95 |
| 250 | ₹17.86188 | ₹4,465.47 |
| 500 | ₹16.56474 | ₹8,282.37 |
| 1,000 | ₹15.53317 | ₹15,533.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹13.52991 | ₹54,119.64 |
| 8,000 | ₹13.03008 | ₹1,04,240.64 |
| 12,000 | ₹12.78636 | ₹1,53,436.32 |
| 20,000 | ₹12.52206 | ₹2,50,441.20 |
| 28,000 | ₹12.37061 | ₹3,46,377.08 |
| 40,000 | ₹12.22738 | ₹4,89,095.20 |