
CRCW20101K27FKEF | |
|---|---|
DigiKey Part Number | 541-1.27KACTR-ND - Tape & Reel (TR) 541-1.27KACCT-ND - Cut Tape (CT) 541-1.27KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20101K27FKEF |
Description | RES SMD 1.27K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.27 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20101K27FKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.41000 | ₹20.41 |
| 10 | ₹10.38300 | ₹103.83 |
| 25 | ₹8.27040 | ₹206.76 |
| 50 | ₹7.09920 | ₹354.96 |
| 100 | ₹6.14970 | ₹614.97 |
| 250 | ₹5.20372 | ₹1,300.93 |
| 500 | ₹4.65708 | ₹2,328.54 |
| 1,000 | ₹4.22491 | ₹4,224.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.68049 | ₹14,721.96 |