
CRCW20101M00FKEF | |
---|---|
DigiKey Part Number | 541-1.0MACTR-ND - Tape & Reel (TR) 541-1.0MACCT-ND - Cut Tape (CT) 541-1.0MACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20101M00FKEF |
Description | RES SMD 1M OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20101M00FKEF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹20.41000 | ₹20.41 |
10 | ₹10.38300 | ₹103.83 |
25 | ₹8.27040 | ₹206.76 |
50 | ₹7.08140 | ₹354.07 |
100 | ₹5.96330 | ₹596.33 |
250 | ₹5.16468 | ₹1,291.17 |
500 | ₹4.64998 | ₹2,324.99 |
1,000 | ₹4.21870 | ₹4,218.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹3.33241 | ₹13,329.64 |
8,000 | ₹3.02115 | ₹24,169.20 |
12,000 | ₹3.00577 | ₹36,069.24 |
20,000 | ₹2.98828 | ₹59,765.60 |
28,000 | ₹2.97773 | ₹83,376.44 |
40,000 | ₹2.96740 | ₹1,18,696.00 |
48,000 | ₹2.96242 | ₹1,42,196.16 |
96,000 | ₹2.94519 | ₹2,82,738.24 |
1,00,000 | ₹2.94423 | ₹2,94,423.00 |