CRCW20101R80JNTF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 4,016
Unit Price: ₹1.98000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹0.62341
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹0.59605
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹0.65006
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹0.49572
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹0.55231
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹0.42196
Datasheet
1.8 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20101R80JNTF

DigiKey Part Number
CRCW20101R80JNTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW20101R80JNTF
Description
RES SMD 1.8 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20101R80JNTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹9.69041₹38,761.64
Manufacturers Standard Package