
CRCW201027K0JNEF | |
---|---|
DigiKey Part Number | 541-27KWTR-ND - Tape & Reel (TR) 541-27KWCT-ND - Cut Tape (CT) 541-27KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201027K0JNEF |
Description | RES SMD 27K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201027K0JNEF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹20.41000 | ₹20.41 |
10 | ₹10.38300 | ₹103.83 |
25 | ₹8.27040 | ₹206.76 |
50 | ₹7.08140 | ₹354.07 |
100 | ₹6.14970 | ₹614.97 |
250 | ₹5.20016 | ₹1,300.04 |
500 | ₹4.78842 | ₹2,394.21 |
1,000 | ₹4.56124 | ₹4,561.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹3.42625 | ₹13,705.00 |
8,000 | ₹3.20751 | ₹25,660.08 |
12,000 | ₹2.95941 | ₹35,512.92 |
20,000 | ₹2.94209 | ₹58,841.80 |
28,000 | ₹2.70131 | ₹75,636.68 |
40,000 | ₹2.69173 | ₹1,07,669.20 |
48,000 | ₹2.68710 | ₹1,28,980.80 |