CRCW 2010 (5025metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW201028K7FKEF

DigiKey Part Number
541-28.7KACTR-ND - Tape & Reel (TR)
541-28.7KACCT-ND - Cut Tape (CT)
541-28.7KACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW201028K7FKEF
Description
RES SMD 28.7K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
28.7 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW201028K7FKEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,872
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.41000₹20.41
10₹10.38300₹103.83
25₹8.27040₹206.76
50₹7.09920₹354.96
100₹6.14970₹614.97
250₹5.37056₹1,342.64
500₹4.22402₹2,112.01
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.68049₹14,721.96
8,000₹3.45942₹27,675.36
12,000₹3.19131₹38,295.72
20,000₹3.17299₹63,459.80
28,000₹2.88560₹80,796.80
40,000₹2.87553₹1,15,021.20
48,000₹2.87067₹1,37,792.16
Manufacturers Standard Package