
CRCW2010340RFKEF | |
---|---|
DigiKey Part Number | 541-CRCW2010340RFKEFTR-ND - Tape & Reel (TR) 541-CRCW2010340RFKEFCT-ND - Cut Tape (CT) 541-CRCW2010340RFKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010340RFKEF |
Description | RES SMD 340 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 340 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010340RFKEF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹20.41000 | ₹20.41 |
10 | ₹10.38300 | ₹103.83 |
25 | ₹8.27040 | ₹206.76 |
50 | ₹7.09920 | ₹354.96 |
100 | ₹5.86570 | ₹586.57 |
250 | ₹5.11852 | ₹1,279.63 |
500 | ₹4.65708 | ₹2,328.54 |
1,000 | ₹4.22491 | ₹4,224.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹3.68049 | ₹14,721.96 |
8,000 | ₹3.45942 | ₹27,675.36 |
12,000 | ₹3.35164 | ₹40,219.68 |
20,000 | ₹3.23488 | ₹64,697.60 |
28,000 | ₹3.11588 | ₹87,244.64 |
40,000 | ₹3.10481 | ₹1,24,192.40 |
48,000 | ₹3.05414 | ₹1,46,598.72 |
96,000 | ₹2.97769 | ₹2,85,858.24 |
1,00,000 | ₹2.97260 | ₹2,97,260.00 |