365 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2010365RFKEF

DigiKey Part Number
541-365ACTR-ND - Tape & Reel (TR)
541-365ACCT-ND - Cut Tape (CT)
541-365ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2010365RFKEF
Description
RES SMD 365 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
365 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2010365RFKEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 910
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹11.55500₹115.55
25₹9.20680₹230.17
50₹7.90220₹395.11
100₹6.84920₹684.92
250₹5.79244₹1,448.11
500₹5.18300₹2,591.50
1,000₹4.70217₹4,702.17
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.86489₹15,459.56
8,000₹3.63274₹29,061.92
12,000₹3.51956₹42,234.72
20,000₹3.39696₹67,939.20
28,000₹3.32677₹93,149.56
40,000₹3.26037₹1,30,414.80
Manufacturers Standard Package