

BLL1214-250R,112 | |
---|---|
DigiKey Part Number | BLL1214-250R,112-ND |
Manufacturer | |
Manufacturer Product Number | BLL1214-250R,112 |
Description | RF MOSFET LDMOS 36V SOT502A |
Customer Reference | |
Detailed Description | RF Mosfet 36 V 150 mA 1.2GHz ~ 1.4GHz 13dB 250W SOT502A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 1.2GHz ~ 1.4GHz | |
Gain | 13dB | |
Voltage - Test | 36 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 250W | |
Voltage - Rated | 75 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502A | |
Supplier Device Package | SOT502A |