CRCW 2010 (5025metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2010402KFKEF

DigiKey Part Number
541-CRCW2010402KFKEFTR-ND - Tape & Reel (TR)
541-CRCW2010402KFKEFCT-ND - Cut Tape (CT)
541-CRCW2010402KFKEFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2010402KFKEF
Description
RES SMD 402K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
402 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2010402KFKEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,386
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.41000₹20.41
10₹10.38300₹103.83
25₹8.27040₹206.76
50₹7.09920₹354.96
100₹5.57290₹557.29
250₹4.93040₹1,232.60
500₹4.65708₹2,328.54
1,000₹4.22491₹4,224.91
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.51987₹14,079.48
8,000₹3.30057₹26,404.56
12,000₹3.19131₹38,295.72
20,000₹3.17299₹63,459.80
28,000₹3.06983₹85,955.24
40,000₹3.05925₹1,22,370.00
48,000₹3.05414₹1,46,598.72
96,000₹2.97769₹2,85,858.24
1,00,000₹2.97260₹2,97,260.00
Manufacturers Standard Package