CRCW2010499RFKEFHP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹9.65928
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹7.33192
Datasheet
MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2010499RFKEFHP

DigiKey Part Number
541-499PTR-ND - Tape & Reel (TR)
541-499PCT-ND - Cut Tape (CT)
541-499PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2010499RFKEFHP
Description
RES SMD 499 OHM 1% 1W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
499 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2010499RFKEFHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹46.14000₹46.14
10₹26.97700₹269.77
25₹22.57560₹564.39
50₹20.05520₹1,002.76
100₹18.05860₹1,805.86
250₹16.04776₹4,011.94
500₹14.88170₹7,440.85
1,000₹13.51688₹13,516.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹12.16781₹48,671.24
8,000₹11.71113₹93,689.04
12,000₹11.57436₹1,38,892.32
20,000₹11.52360₹2,30,472.00
28,000₹11.40182₹3,19,250.96
40,000₹11.37194₹4,54,877.60
48,000₹11.35756₹5,45,162.88
Manufacturers Standard Package