
CRCW2010562RFKEF | |
|---|---|
DigiKey Part Number | 541-562ACTR-ND - Tape & Reel (TR) 541-562ACCT-ND - Cut Tape (CT) 541-562ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010562RFKEF |
Description | RES SMD 562 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010562RFKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹11.55500 | ₹115.55 |
| 25 | ₹9.20680 | ₹230.17 |
| 50 | ₹7.90220 | ₹395.11 |
| 100 | ₹6.84920 | ₹684.92 |
| 250 | ₹5.79244 | ₹1,448.11 |
| 500 | ₹5.18300 | ₹2,591.50 |
| 1,000 | ₹4.70217 | ₹4,702.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.86489 | ₹15,459.56 |
| 8,000 | ₹3.63274 | ₹29,061.92 |
| 12,000 | ₹3.51956 | ₹42,234.72 |
| 20,000 | ₹3.39696 | ₹67,939.20 |
| 28,000 | ₹3.32677 | ₹93,149.56 |
| 40,000 | ₹3.26037 | ₹1,30,414.80 |