
BZB84-B33,215 | |
|---|---|
DigiKey Part Number | BZB84-B33,215-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB84-B33,215 |
Description | DIODE ZENER ARRAY 33V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 33 V 300 mW ±2% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-B33,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 33 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.22505 | ₹12,675.15 |
| 6,000 | ₹3.78087 | ₹22,685.22 |
| 9,000 | ₹3.55411 | ₹31,986.99 |
| 15,000 | ₹3.29910 | ₹49,486.50 |
| 21,000 | ₹3.14791 | ₹66,106.11 |
| 30,000 | ₹3.00093 | ₹90,027.90 |
| 75,000 | ₹2.67818 | ₹2,00,863.50 |
| 1,50,000 | ₹2.47869 | ₹3,71,803.50 |
| 3,00,000 | ₹2.31099 | ₹6,93,297.00 |