
CRCW2512130RFKEG | |
---|---|
DigiKey Part Number | 541-130AFTR-ND - Tape & Reel (TR) 541-130AFCT-ND - Cut Tape (CT) 541-130AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512130RFKEG |
Description | RES SMD 130 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512130RFKEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.07000 | ₹23.07 |
10 | ₹12.42400 | ₹124.24 |
25 | ₹9.90320 | ₹247.58 |
50 | ₹8.60780 | ₹430.39 |
100 | ₹7.01930 | ₹701.93 |
250 | ₹6.00236 | ₹1,500.59 |
500 | ₹5.78762 | ₹2,893.81 |
1,000 | ₹5.28713 | ₹5,287.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹4.21959 | ₹8,439.18 |
4,000 | ₹4.08182 | ₹16,327.28 |
6,000 | ₹4.05926 | ₹24,355.56 |
10,000 | ₹4.03359 | ₹40,335.90 |
14,000 | ₹4.01821 | ₹56,254.94 |
20,000 | ₹4.00302 | ₹80,060.40 |
24,000 | ₹3.99570 | ₹95,896.80 |
48,000 | ₹3.96357 | ₹1,90,251.36 |
50,000 | ₹3.95617 | ₹1,97,808.50 |