CRCW251213K3FKEG is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹21.76359
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: ₹22.63162
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5,828
Unit Price: ₹23.30000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹7.76962
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₹23.48334
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹5.41737
Datasheet
13.3 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251213K3FKEG

DigiKey Part Number
541-13.3KAFTR-ND - Tape & Reel (TR)
541-13.3KAFCT-ND - Cut Tape (CT)
541-13.3KAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251213K3FKEG
Description
RES SMD 13.3K OHM 1% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
13.3 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251213K3FKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹26.09000₹26.09
10₹13.79200₹137.92
25₹11.10760₹277.69
50₹9.57960₹478.98
100₹8.36810₹836.81
250₹7.14924₹1,787.31
500₹6.44474₹3,222.37
1,000₹5.88656₹5,886.56
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹5.23845₹10,476.90
4,000₹4.89972₹19,598.88
6,000₹4.73478₹28,408.68
10,000₹4.55596₹45,559.60
14,000₹4.45356₹62,349.84
20,000₹4.35677₹87,135.40
Manufacturers Standard Package