
CRCW2512187RFKEG | |
|---|---|
DigiKey Part Number | 541-187AFTR-ND - Tape & Reel (TR) 541-187AFCT-ND - Cut Tape (CT) 541-187AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512187RFKEG |
Description | RES SMD 187 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 187 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512187RFKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.07000 | ₹23.07 |
| 10 | ₹12.42400 | ₹124.24 |
| 25 | ₹9.97440 | ₹249.36 |
| 50 | ₹8.60780 | ₹430.39 |
| 100 | ₹7.11690 | ₹711.69 |
| 250 | ₹6.27924 | ₹1,569.81 |
| 500 | ₹5.78940 | ₹2,894.70 |
| 1,000 | ₹5.28890 | ₹5,288.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹4.78531 | ₹9,570.62 |
| 4,000 | ₹4.64288 | ₹18,571.52 |
| 6,000 | ₹4.38524 | ₹26,311.44 |
| 10,000 | ₹4.12623 | ₹41,262.30 |
| 14,000 | ₹4.01821 | ₹56,254.94 |
| 20,000 | ₹4.00302 | ₹80,060.40 |
| 24,000 | ₹3.99570 | ₹95,896.80 |
| 48,000 | ₹3.96357 | ₹1,90,251.36 |
| 50,000 | ₹3.87753 | ₹1,93,876.50 |