
CRCW251218K0JNEG | |
---|---|
DigiKey Part Number | 541-18KXTR-ND - Tape & Reel (TR) 541-18KXCT-ND - Cut Tape (CT) 541-18KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251218K0JNEG |
Description | RES SMD 18K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251218K0JNEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.07000 | ₹23.07 |
10 | ₹11.98000 | ₹119.80 |
25 | ₹9.65480 | ₹241.37 |
50 | ₹8.30600 | ₹415.30 |
100 | ₹6.82410 | ₹682.41 |
250 | ₹6.04852 | ₹1,512.13 |
500 | ₹5.56578 | ₹2,782.89 |
1,000 | ₹5.07859 | ₹5,078.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹4.78486 | ₹9,569.72 |
4,000 | ₹4.45586 | ₹17,823.44 |
6,000 | ₹4.10585 | ₹24,635.10 |
10,000 | ₹3.75539 | ₹37,553.90 |
14,000 | ₹3.55581 | ₹49,781.34 |
20,000 | ₹3.54206 | ₹70,841.20 |
24,000 | ₹3.35119 | ₹80,428.56 |
48,000 | ₹3.32921 | ₹1,59,802.08 |
50,000 | ₹3.32802 | ₹1,66,401.00 |