
CRCW2512196KFKEG | |
---|---|
DigiKey Part Number | 541-196KAFTR-ND - Tape & Reel (TR) 541-196KAFCT-ND - Cut Tape (CT) 541-196KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512196KFKEG |
Description | RES SMD 196K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 196 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512196KFKEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹22.19000 | ₹22.19 |
10 | ₹11.53600 | ₹115.36 |
25 | ₹9.22880 | ₹230.72 |
50 | ₹7.93340 | ₹396.67 |
100 | ₹6.72650 | ₹672.65 |
250 | ₹5.87460 | ₹1,468.65 |
500 | ₹5.28180 | ₹2,640.90 |
1,000 | ₹4.81060 | ₹4,810.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹4.97344 | ₹9,946.88 |
4,000 | ₹4.54948 | ₹18,197.92 |
6,000 | ₹4.29221 | ₹25,753.26 |
10,000 | ₹4.03359 | ₹40,335.90 |
14,000 | ₹3.92573 | ₹54,960.22 |
20,000 | ₹3.91086 | ₹78,217.20 |
24,000 | ₹3.81164 | ₹91,479.36 |
48,000 | ₹3.78731 | ₹1,81,790.88 |
50,000 | ₹3.78599 | ₹1,89,299.50 |