
CRCW25121R20FKEG | |
|---|---|
DigiKey Part Number | 541-1.20AFTR-ND - Tape & Reel (TR) 541-1.20AFCT-ND - Cut Tape (CT) 541-1.20AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121R20FKEG |
Description | RES SMD 1.2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121R20FKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.28000 | ₹29.28 |
| 10 | ₹15.70700 | ₹157.07 |
| 25 | ₹12.81400 | ₹320.35 |
| 50 | ₹11.12800 | ₹556.40 |
| 100 | ₹9.82350 | ₹982.35 |
| 250 | ₹8.49776 | ₹2,124.44 |
| 500 | ₹7.73102 | ₹3,865.51 |
| 1,000 | ₹7.30685 | ₹7,306.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.75844 | ₹13,516.88 |
| 4,000 | ₹6.32184 | ₹25,287.36 |
| 6,000 | ₹6.01154 | ₹36,069.24 |
| 10,000 | ₹5.69933 | ₹56,993.30 |
| 14,000 | ₹5.63303 | ₹78,862.42 |
| 20,000 | ₹5.61320 | ₹1,12,264.00 |
| 24,000 | ₹5.60367 | ₹1,34,488.08 |
| 48,000 | ₹5.53033 | ₹2,65,455.84 |
| 50,000 | ₹5.52133 | ₹2,76,066.50 |