
CRCW25121R43FKEGHP | |
---|---|
DigiKey Part Number | 541-1.43RTR-ND - Tape & Reel (TR) 541-1.43RCT-ND - Cut Tape (CT) 541-1.43RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121R43FKEGHP |
Description | RES SMD 1.43 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.43 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121R43FKEGHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹82.53000 | ₹82.53 |
10 | ₹51.55800 | ₹515.58 |
25 | ₹44.58280 | ₹1,114.57 |
50 | ₹40.55420 | ₹2,027.71 |
100 | ₹37.35070 | ₹3,735.07 |
250 | ₹34.09744 | ₹8,524.36 |
500 | ₹32.21794 | ₹16,108.97 |
1,000 | ₹30.72090 | ₹30,720.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹30.12058 | ₹60,241.16 |
4,000 | ₹29.15331 | ₹1,16,613.24 |
6,000 | ₹28.68151 | ₹1,72,089.06 |
10,000 | ₹28.16998 | ₹2,81,699.80 |
14,000 | ₹27.87691 | ₹3,90,276.74 |
20,000 | ₹27.59969 | ₹5,51,993.80 |
24,000 | ₹27.46995 | ₹6,59,278.80 |