
CRCW2512205RFKEGHP | |
---|---|
DigiKey Part Number | 541-205RTR-ND - Tape & Reel (TR) 541-205RCT-ND - Cut Tape (CT) 541-205RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512205RFKEGHP |
Description | RES SMD 205 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 205 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512205RFKEGHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹63.01000 | ₹63.01 |
10 | ₹37.98100 | ₹379.81 |
25 | ₹31.87560 | ₹796.89 |
50 | ₹29.16000 | ₹1,458.00 |
100 | ₹26.55990 | ₹2,655.99 |
250 | ₹23.97400 | ₹5,993.50 |
500 | ₹22.46720 | ₹11,233.60 |
1,000 | ₹21.26832 | ₹21,268.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹20.72390 | ₹41,447.80 |
4,000 | ₹19.18559 | ₹76,742.36 |
6,000 | ₹18.55761 | ₹1,11,345.66 |
10,000 | ₹17.92264 | ₹1,79,226.40 |
14,000 | ₹17.55271 | ₹2,45,737.94 |
20,000 | ₹17.50414 | ₹3,50,082.80 |
24,000 | ₹17.16195 | ₹4,11,886.80 |