
CRCW25122K40JNEG | |
|---|---|
DigiKey Part Number | 541-2.4KXTR-ND - Tape & Reel (TR) 541-2.4KXCT-ND - Cut Tape (CT) 541-2.4KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25122K40JNEG |
Description | RES SMD 2.4K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25122K40JNEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹13.32600 | ₹133.26 |
| 25 | ₹10.73520 | ₹268.38 |
| 50 | ₹9.24400 | ₹462.20 |
| 100 | ₹8.06990 | ₹806.99 |
| 250 | ₹6.88084 | ₹1,720.21 |
| 500 | ₹6.19686 | ₹3,098.43 |
| 1,000 | ₹5.65266 | ₹5,652.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹5.02459 | ₹10,049.18 |
| 4,000 | ₹4.69448 | ₹18,777.92 |
| 6,000 | ₹4.53381 | ₹27,202.86 |
| 10,000 | ₹4.35971 | ₹43,597.10 |
| 14,000 | ₹4.26006 | ₹59,640.84 |
| 20,000 | ₹4.16579 | ₹83,315.80 |