CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251233K2FKEG

DigiKey Part Number
541-33.2KAFTR-ND - Tape & Reel (TR)
541-33.2KAFCT-ND - Cut Tape (CT)
541-33.2KAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251233K2FKEG
Description
RES SMD 33.2K OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251233K2FKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,197
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.07000₹23.07
10₹12.42400₹124.24
25₹9.97440₹249.36
50₹8.60780₹430.39
100₹7.11690₹711.69
250₹6.27924₹1,569.81
500₹5.78940₹2,894.70
1,000₹5.28890₹5,288.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹4.78531₹9,570.62
4,000₹4.64288₹18,571.52
6,000₹4.43182₹26,590.92
10,000₹4.21897₹42,189.70
14,000₹4.15677₹58,194.78
20,000₹4.14119₹82,823.80
24,000₹4.08770₹98,104.80
48,000₹3.96357₹1,90,251.36
50,000₹3.87753₹1,93,876.50
Manufacturers Standard Package