3.32 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25123R32FKEGHP

DigiKey Part Number
541-3.32RTR-ND - Tape & Reel (TR)
541-3.32RCT-ND - Cut Tape (CT)
541-3.32RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25123R32FKEGHP
Description
RES SMD 3.32 OHM 1% 1.5W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.32 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25123R32FKEGHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,651
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹92.25000₹92.25
10₹57.40300₹574.03
25₹49.61240₹1,240.31
50₹45.13920₹2,256.96
100₹41.57030₹4,157.03
250₹37.95280₹9,488.20
500₹35.86170₹17,930.85
1,000₹34.19553₹34,195.53
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹31.62966₹63,259.32
4,000₹30.61393₹1,22,455.72
6,000₹30.11849₹1,80,710.94
10,000₹29.58134₹2,95,813.40
14,000₹29.27358₹4,09,830.12
20,000₹28.98248₹5,79,649.60
Manufacturers Standard Package