CRCW2512430RJNEG is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹0.18198
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.05731
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.12939
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.04730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.12322
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹0.04796
Datasheet

Direct


Bourns Inc.
In Stock: 1,729
Unit Price: ₹0.20000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 13,530
Unit Price: ₹0.42000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 7,970
Unit Price: ₹0.18000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: ₹0.07924
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹0.07027
Datasheet
CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512430RJNEG

DigiKey Part Number
541-430XTR-ND - Tape & Reel (TR)
541-430XCT-ND - Cut Tape (CT)
541-430XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2512430RJNEG
Description
RES SMD 430 OHM 5% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
430 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512430RJNEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.07000₹23.07
10₹11.98000₹119.80
25₹9.37080₹234.27
50₹8.25280₹412.64
100₹6.24730₹624.73
250₹5.49124₹1,372.81
500₹5.34038₹2,670.19
1,000₹5.03245₹5,032.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹4.21959₹8,439.18
4,000₹3.98820₹15,952.80
6,000₹3.91950₹23,517.00
10,000₹3.84812₹38,481.20
14,000₹3.78704₹53,018.56
20,000₹3.77260₹75,452.00
24,000₹3.71961₹89,270.64
48,000₹3.69573₹1,77,395.04
Manufacturers Standard Package