CRCW25124K87FKTG is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹23.29248
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 7,332
Unit Price: ₹23.07000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 2,620
Unit Price: ₹63.01000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹3.96979
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹7.39892
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: ₹11.87896
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹5.14981
Datasheet
CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25124K87FKTG

DigiKey Part Number
CRCW25124K87FKTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW25124K87FKTG
Description
RES SMD 4.87K OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.87 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25124K87FKTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹13.38510₹26,770.20
Manufacturers Standard Package