CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25125K10JNEG

DigiKey Part Number
541-5.1KXTR-ND - Tape & Reel (TR)
541-5.1KXCT-ND - Cut Tape (CT)
541-5.1KXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25125K10JNEG
Description
RES SMD 5.1K OHM 5% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25125K10JNEG Models
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
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 9,017
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.07000₹23.07
10₹11.98000₹119.80
25₹9.61960₹240.49
50₹8.30600₹415.30
100₹6.54010₹654.01
250₹5.76812₹1,442.03
500₹5.56400₹2,782.00
1,000₹5.07682₹5,076.82
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹3.84200₹7,684.00
4,000₹3.80096₹15,203.84
6,000₹3.77973₹22,678.38
10,000₹3.75539₹37,553.90
14,000₹3.74084₹52,371.76
20,000₹3.72650₹74,530.00
24,000₹3.71957₹89,269.68
48,000₹3.69573₹1,77,395.04
50,000₹3.69442₹1,84,721.00
Manufacturers Standard Package