4.02 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25124R02FKEG

DigiKey Part Number
541-4.02AFTR-ND - Tape & Reel (TR)
541-4.02AFCT-ND - Cut Tape (CT)
541-4.02AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25124R02FKEG
Description
RES SMD 4.02 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.02 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25124R02FKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹31.68000₹31.68
10₹17.42600₹174.26
25₹14.23880₹355.97
50₹12.39380₹619.69
100₹10.92140₹1,092.14
250₹9.44908₹2,362.27
500₹8.59920₹4,299.60
1,000₹7.92361₹7,923.61
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹7.11382₹14,227.64
4,000₹6.70264₹26,810.56
6,000₹6.50252₹39,015.12
10,000₹6.28549₹62,854.90
14,000₹6.16126₹86,257.64
20,000₹6.04367₹1,20,873.40
Manufacturers Standard Package