
CRCW25124R99FKEG | |
|---|---|
DigiKey Part Number | 541-4.99AFTR-ND - Tape & Reel (TR) 541-4.99AFCT-ND - Cut Tape (CT) 541-4.99AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25124R99FKEG |
Description | RES SMD 4.99 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25124R99FKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹17.51900 | ₹175.19 |
| 25 | ₹14.23880 | ₹355.97 |
| 50 | ₹12.39380 | ₹619.69 |
| 100 | ₹10.93070 | ₹1,093.07 |
| 250 | ₹9.45652 | ₹2,364.13 |
| 500 | ₹8.60480 | ₹4,302.40 |
| 1,000 | ₹7.93013 | ₹7,930.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹7.11382 | ₹14,227.64 |
| 4,000 | ₹6.70264 | ₹26,810.56 |
| 6,000 | ₹6.50252 | ₹39,015.12 |
| 10,000 | ₹6.28549 | ₹62,854.90 |
| 14,000 | ₹6.16126 | ₹86,257.64 |
| 20,000 | ₹6.04367 | ₹1,20,873.40 |