
CRCW25125R11FKEG | |
---|---|
DigiKey Part Number | 541-5.11AFTR-ND - Tape & Reel (TR) 541-5.11AFCT-ND - Cut Tape (CT) 541-5.11AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25125R11FKEG |
Description | RES SMD 5.11 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.11 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25125R11FKEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹29.28000 | ₹29.28 |
10 | ₹15.70700 | ₹157.07 |
25 | ₹12.81400 | ₹320.35 |
50 | ₹11.12800 | ₹556.40 |
100 | ₹9.20230 | ₹920.23 |
250 | ₹8.26700 | ₹2,066.75 |
500 | ₹7.73102 | ₹3,865.51 |
1,000 | ₹7.12405 | ₹7,124.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹6.47714 | ₹12,954.28 |
4,000 | ₹6.32184 | ₹25,287.36 |
6,000 | ₹6.10443 | ₹36,626.58 |
10,000 | ₹5.88417 | ₹58,841.70 |
14,000 | ₹5.81729 | ₹81,442.06 |
20,000 | ₹5.75532 | ₹1,15,106.40 |
24,000 | ₹5.70299 | ₹1,36,871.76 |
48,000 | ₹5.53033 | ₹2,65,455.84 |
50,000 | ₹5.52133 | ₹2,76,066.50 |