CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512715RFKEG

DigiKey Part Number
541-715AFTR-ND - Tape & Reel (TR)
541-715AFCT-ND - Cut Tape (CT)
541-715AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2512715RFKEG
Description
RES SMD 715 OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
715 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512715RFKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,301
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.07000₹23.07
10₹12.42400₹124.24
25₹9.97440₹249.36
50₹8.60780₹430.39
100₹7.51630₹751.63
250₹6.42124₹1,605.31
500₹5.78940₹2,894.70
1,000₹5.28890₹5,288.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹4.98852₹9,977.04
4,000₹4.66595₹18,663.80
6,000₹4.50888₹27,053.28
10,000₹4.33859₹43,385.90
14,000₹4.24108₹59,375.12
20,000₹4.14891₹82,978.20
24,000₹4.10578₹98,538.72
48,000₹3.96357₹1,90,251.36
50,000₹3.95617₹1,97,808.50
Manufacturers Standard Package