
CRCW2512750KFKEG | |
---|---|
DigiKey Part Number | 541-750KAFTR-ND - Tape & Reel (TR) 541-750KAFCT-ND - Cut Tape (CT) 541-750KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512750KFKEG |
Description | RES SMD 750K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512750KFKEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.07000 | ₹23.07 |
10 | ₹12.42400 | ₹124.24 |
25 | ₹9.97440 | ₹249.36 |
50 | ₹8.60780 | ₹430.39 |
100 | ₹7.11690 | ₹711.69 |
250 | ₹6.27924 | ₹1,569.81 |
500 | ₹5.78940 | ₹2,894.70 |
1,000 | ₹5.28890 | ₹5,288.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹4.21959 | ₹8,439.18 |
4,000 | ₹4.08182 | ₹16,327.28 |
6,000 | ₹4.05926 | ₹24,355.56 |
10,000 | ₹3.94086 | ₹39,408.60 |
14,000 | ₹3.78704 | ₹53,018.56 |
20,000 | ₹3.77260 | ₹75,452.00 |
24,000 | ₹3.62751 | ₹87,060.24 |
48,000 | ₹3.60412 | ₹1,72,997.76 |
50,000 | ₹3.60284 | ₹1,80,142.00 |