
CRCW2512787RFKEG | |
|---|---|
DigiKey Part Number | 541-787AFTR-ND - Tape & Reel (TR) 541-787AFCT-ND - Cut Tape (CT) 541-787AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512787RFKEG |
Description | RES SMD 787 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 787 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512787RFKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹13.79200 | ₹137.92 |
| 25 | ₹11.10760 | ₹277.69 |
| 50 | ₹9.57960 | ₹478.98 |
| 100 | ₹8.36810 | ₹836.81 |
| 250 | ₹7.14924 | ₹1,787.31 |
| 500 | ₹6.44474 | ₹3,222.37 |
| 1,000 | ₹5.88656 | ₹5,886.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹5.23845 | ₹10,476.90 |
| 4,000 | ₹4.89972 | ₹19,598.88 |
| 6,000 | ₹4.73478 | ₹28,408.68 |
| 10,000 | ₹4.55596 | ₹45,559.60 |
| 14,000 | ₹4.45356 | ₹62,349.84 |
| 20,000 | ₹4.35677 | ₹87,135.40 |