
CRCW25127R15FKEGHP | |
|---|---|
DigiKey Part Number | 541-7.15RTR-ND - Tape & Reel (TR) 541-7.15RCT-ND - Cut Tape (CT) 541-7.15RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25127R15FKEGHP |
Description | RES SMD 7.15 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.15 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25127R15FKEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹42.30600 | ₹423.06 |
| 25 | ₹36.08160 | ₹902.04 |
| 50 | ₹32.44740 | ₹1,622.37 |
| 100 | ₹29.59590 | ₹2,959.59 |
| 250 | ₹26.69220 | ₹6,673.05 |
| 500 | ₹25.01484 | ₹12,507.42 |
| 1,000 | ₹23.67949 | ₹23,679.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹21.76359 | ₹43,527.18 |
| 4,000 | ₹20.95031 | ₹83,801.24 |
| 6,000 | ₹20.55357 | ₹1,23,321.42 |
| 10,000 | ₹20.12352 | ₹2,01,235.20 |
| 14,000 | ₹19.87711 | ₹2,78,279.54 |
| 20,000 | ₹19.64407 | ₹3,92,881.40 |