MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25127R87FKEGHP

DigiKey Part Number
541-7.87RTR-ND - Tape & Reel (TR)
541-7.87RCT-ND - Cut Tape (CT)
541-7.87RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25127R87FKEGHP
Description
RES SMD 7.87 OHM 1% 1.5W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7.87 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25127R87FKEGHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,665
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹63.01000₹63.01
10₹38.06900₹380.69
25₹31.87560₹796.89
50₹29.16000₹1,458.00
100₹26.55990₹2,655.99
250₹23.98108₹5,995.27
500₹22.47252₹11,236.26
1,000₹21.27275₹21,272.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹20.72390₹41,447.80
4,000₹19.00123₹76,004.92
6,000₹18.32777₹1,09,966.62
10,000₹17.64790₹1,76,479.00
14,000₹17.32414₹2,42,537.96
20,000₹17.27621₹3,45,524.20
24,000₹16.97966₹4,07,511.84
Manufacturers Standard Package