CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251286K6FKEG

DigiKey Part Number
541-86.6KAFTR-ND - Tape & Reel (TR)
541-86.6KAFCT-ND - Cut Tape (CT)
541-86.6KAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251286K6FKEG
Description
RES SMD 86.6K OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
86.6 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251286K6FKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,081
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.07000₹23.07
10₹12.42400₹124.24
25₹9.97440₹249.36
50₹8.60780₹430.39
100₹7.11690₹711.69
250₹6.27924₹1,569.81
500₹5.78584₹2,892.92
1,000₹5.28535₹5,285.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹4.87937₹9,758.74
4,000₹4.54948₹18,197.92
6,000₹4.33865₹26,031.90
10,000₹4.12632₹41,263.20
14,000₹4.01815₹56,254.10
20,000₹4.00302₹80,060.40
24,000₹3.90367₹93,688.08
48,000₹3.87888₹1,86,186.24
50,000₹3.87753₹1,93,876.50
Manufacturers Standard Package