
CRCW251286R6FKEG | |
---|---|
DigiKey Part Number | 541-86.6AFTR-ND - Tape & Reel (TR) 541-86.6AFCT-ND - Cut Tape (CT) 541-86.6AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251286R6FKEG |
Description | RES SMD 86.6 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 86.6 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251286R6FKEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹22.19000 | ₹22.19 |
10 | ₹11.80200 | ₹118.02 |
25 | ₹9.47760 | ₹236.94 |
50 | ₹8.14640 | ₹407.32 |
100 | ₹6.72650 | ₹672.65 |
250 | ₹5.91008 | ₹1,477.52 |
500 | ₹5.44508 | ₹2,722.54 |
1,000 | ₹4.96412 | ₹4,964.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹4.40816 | ₹8,816.32 |
4,000 | ₹4.26884 | ₹17,075.36 |
6,000 | ₹4.10585 | ₹24,635.10 |
10,000 | ₹3.94086 | ₹39,408.60 |
14,000 | ₹3.87952 | ₹54,313.28 |
20,000 | ₹3.86476 | ₹77,295.20 |
24,000 | ₹3.81164 | ₹91,479.36 |
48,000 | ₹3.69044 | ₹1,77,141.12 |
50,000 | ₹3.68333 | ₹1,84,166.50 |