8.06 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25128R06FNEG

DigiKey Part Number
541-CRCW25128R06FNEGTR-ND - Tape & Reel (TR)
541-CRCW25128R06FNEGCT-ND - Cut Tape (CT)
541-CRCW25128R06FNEGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25128R06FNEG
Description
RES SMD 8.06 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.06 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25128R06FNEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,926
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹36.34000₹36.34
10₹19.75500₹197.55
25₹16.25160₹406.29
50₹14.20160₹710.08
100₹12.58010₹1,258.01
250₹10.95496₹2,738.74
500₹10.01564₹5,007.82
1,000₹9.26921₹9,269.21
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹8.34807₹16,696.14
4,000₹7.89402₹31,576.08
6,000₹7.67278₹46,036.68
10,000₹7.43289₹74,328.90
14,000₹7.29560₹1,02,138.40
20,000₹7.16568₹1,43,313.60
Manufacturers Standard Package