CRCW2512910RJNEG is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹19.76848
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹5.46012
Datasheet

Direct


Bourns Inc.
In Stock: 6,302
Unit Price: ₹22.36000
Datasheet

Direct


Panasonic Industry
In Stock: 2,000
Unit Price: ₹51.25000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1,970
Unit Price: ₹20.50000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₹15.94902
Datasheet
910 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512910RJNEG

DigiKey Part Number
541-910XTR-ND - Tape & Reel (TR)
541-910XCT-ND - Cut Tape (CT)
541-910XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2512910RJNEG
Description
RES SMD 910 OHM 5% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
910 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512910RJNEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹25.16000₹25.16
10₹13.32600₹133.26
25₹10.73520₹268.38
50₹9.24400₹462.20
100₹8.06990₹806.99
250₹6.88084₹1,720.21
500₹6.19686₹3,098.43
1,000₹5.65266₹5,652.66
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹5.02459₹10,049.18
4,000₹4.69448₹18,777.92
6,000₹4.53381₹27,202.86
10,000₹4.35971₹43,597.10
14,000₹4.26006₹59,640.84
20,000₹4.16579₹83,315.80
Manufacturers Standard Package