
CRHA1206AF30M0FKEF | |
|---|---|
DigiKey Part Number | 3579-CRHA1206AF30M0FKEFTR-ND - Tape & Reel (TR) 3579-CRHA1206AF30M0FKEFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRHA1206AF30M0FKEF |
Description | CRHA1206 30M 1% EF E3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 30 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRHA1206AF30M0FKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹170.53000 | ₹170.53 |
| 10 | ₹115.17800 | ₹1,151.78 |
| 25 | ₹102.57920 | ₹2,564.48 |
| 50 | ₹95.32920 | ₹4,766.46 |
| 100 | ₹89.56110 | ₹8,956.11 |
| 250 | ₹83.70340 | ₹20,925.85 |
| 500 | ₹80.30770 | ₹40,153.85 |
| 1,000 | ₹77.60530 | ₹77,605.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹73.73808 | ₹2,94,952.32 |
| 8,000 | ₹72.37209 | ₹5,78,976.72 |
| 12,000 | ₹71.70577 | ₹8,60,469.24 |