100 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
TNPW Series 1206 (3216)

CRHV1206AF100MFKE5

DigiKey Part Number
3579-CRHV1206AF100MFKE5TR-ND - Tape & Reel (TR)
3579-CRHV1206AF100MFKE5CT-ND - Cut Tape (CT)
3579-CRHV1206AF100MFKE5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRHV1206AF100MFKE5
Description
RES SMD 100M OHM 1% 0.3W 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRHV1206AF100MFKE5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max)
0.027" (0.69mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹166.80000₹166.80
10₹112.47600₹1,124.76
25₹100.15640₹2,503.91
50₹92.99960₹4,649.98
100₹87.31530₹8,731.53
250₹81.54520₹20,386.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹78.20356₹39,101.78
1,000₹75.54309₹75,543.09
1,500₹74.24501₹1,11,367.51
2,500₹72.83790₹1,82,094.75
3,500₹72.03225₹2,52,112.88
5,000₹71.26921₹3,56,346.05
Manufacturers Standard Package