


CRHV1206AF1G00FKE5 | |
|---|---|
DigiKey Part Number | 3579-CRHV1206AF1G00FKE5TR-ND - Tape & Reel (TR) 3579-CRHV1206AF1G00FKE5CT-ND - Cut Tape (CT) 3579-CRHV1206AF1G00FKE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV1206AF1G00FKE5 |
Description | RES SMD 1G OHM 1% 0.3W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRHV1206AF1G00FKE5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹169.60000 | ₹169.60 |
| 10 | ₹114.61900 | ₹1,146.19 |
| 25 | ₹102.09440 | ₹2,552.36 |
| 50 | ₹94.86340 | ₹4,743.17 |
| 100 | ₹89.11380 | ₹8,911.38 |
| 250 | ₹83.27100 | ₹20,817.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹79.88836 | ₹39,944.18 |
| 1,000 | ₹77.19342 | ₹77,193.42 |
| 1,500 | ₹75.87887 | ₹1,13,818.31 |
| 2,500 | ₹74.45375 | ₹1,86,134.38 |
| 3,500 | ₹73.63744 | ₹2,57,731.04 |
| 5,000 | ₹72.86493 | ₹3,64,324.65 |