


CRHV1206AF50M0FNE5 | |
|---|---|
DigiKey Part Number | 3579-CRHV1206AF50M0FNE5TR-ND - Tape & Reel (TR) 3579-CRHV1206AF50M0FNE5CT-ND - Cut Tape (CT) 3579-CRHV1206AF50M0FNE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV1206AF50M0FNE5 |
Description | RES SMD 50M OHM 1% 0.3W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRHV1206AF50M0FNE5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹173.33000 | ₹173.33 |
| 10 | ₹117.41400 | ₹1,174.14 |
| 25 | ₹104.70360 | ₹2,617.59 |
| 50 | ₹97.34200 | ₹4,867.10 |
| 100 | ₹91.49000 | ₹9,149.00 |
| 250 | ₹85.55220 | ₹21,388.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹82.11178 | ₹41,055.89 |
| 1,000 | ₹79.37304 | ₹79,373.04 |
| 1,500 | ₹78.03769 | ₹1,17,056.54 |
| 2,500 | ₹76.58920 | ₹1,91,473.00 |
| 3,500 | ₹75.75942 | ₹2,65,157.97 |
| 5,000 | ₹74.97429 | ₹3,74,871.45 |