
CRHV2010AF20M0FKE5 | |
|---|---|
DigiKey Part Number | 3579-CRHV2010AF20M0FKE5TR-ND - Tape & Reel (TR) 3579-CRHV2010AF20M0FKE5CT-ND - Cut Tape (CT) 3579-CRHV2010AF20M0FKE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2010AF20M0FKE5 |
Description | RES SMD 20M OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRHV2010AF20M0FKE5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹278.63000 | ₹278.63 |
| 10 | ₹199.41800 | ₹1,994.18 |
| 25 | ₹181.41440 | ₹4,535.36 |
| 50 | ₹170.99640 | ₹8,549.82 |
| 100 | ₹162.70280 | ₹16,270.28 |
| 250 | ₹154.26756 | ₹38,566.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹149.38274 | ₹74,691.37 |
| 1,000 | ₹145.49130 | ₹1,45,491.30 |
| 1,500 | ₹143.59341 | ₹2,15,390.12 |
| 2,500 | ₹141.53537 | ₹3,53,838.42 |
| 3,500 | ₹140.35569 | ₹4,91,244.92 |
| 5,000 | ₹139.23945 | ₹6,96,197.25 |