
CW00147R00JE70 | |
|---|---|
DigiKey Part Number | CWA-47RTR-ND - Tape & Reel (TR) CWA-47RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW00147R00JE70 |
Description | RES 47 OHM 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW00147R00JE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹163.08000 | ₹163.08 |
| 10 | ₹107.44300 | ₹1,074.43 |
| 25 | ₹92.44040 | ₹2,311.01 |
| 50 | ₹83.02880 | ₹4,151.44 |
| 100 | ₹75.02400 | ₹7,502.40 |
| 250 | ₹66.24032 | ₹16,560.08 |
| 500 | ₹60.74422 | ₹30,372.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹57.19663 | ₹57,196.63 |
| 2,000 | ₹53.15097 | ₹1,06,301.94 |
| 3,000 | ₹51.07307 | ₹1,53,219.21 |
| 5,000 | ₹48.72230 | ₹2,43,611.50 |
| 7,000 | ₹47.32185 | ₹3,31,252.95 |
| 10,000 | ₹45.95356 | ₹4,59,535.60 |