
CW0014K700JE12 | |
|---|---|
DigiKey Part Number | 541-CW0014K700JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW0014K700JE12 |
Description | RES 4.7K OHM 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹396.04000 | ₹396.04 |
| 10 | ₹267.35100 | ₹2,673.51 |
| 25 | ₹232.40600 | ₹5,810.15 |
| 50 | ₹210.52580 | ₹10,526.29 |
| 100 | ₹191.92590 | ₹19,192.59 |
| 300 | ₹168.00813 | ₹50,402.44 |
| 500 | ₹158.82436 | ₹79,412.18 |
| 1,000 | ₹148.00266 | ₹1,48,002.66 |
| 5,000 | ₹128.75547 | ₹6,43,777.35 |