
CW005100R0JE73 | |
|---|---|
DigiKey Part Number | CWD-100RTR-ND - Tape & Reel (TR) CWD-100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW005100R0JE73 |
Description | RES 100 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW005100R0JE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹147.23000 | ₹147.23 |
| 10 | ₹97.19300 | ₹971.93 |
| 25 | ₹83.49480 | ₹2,087.37 |
| 50 | ₹74.92160 | ₹3,746.08 |
| 100 | ₹67.62510 | ₹6,762.51 |
| 250 | ₹59.62784 | ₹14,906.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹103.80920 | ₹51,904.60 |
| 1,000 | ₹96.33010 | ₹96,330.10 |
| 1,500 | ₹92.48773 | ₹1,38,731.60 |
| 2,500 | ₹88.14166 | ₹2,20,354.15 |
| 3,500 | ₹85.55220 | ₹2,99,432.70 |
| 5,000 | ₹83.02276 | ₹4,15,113.80 |